Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD70HC0MEFJ-LBH2

DigiKey Part Number
BD70HC0MEFJ-LBH2TR-ND - Tape & Reel (TR)
BD70HC0MEFJ-LBH2CT-ND - Cut Tape (CT)
BD70HC0MEFJ-LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD70HC0MEFJ-LBH2
Description
IC REG LINEAR 7V 1A 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD70HC0MEFJ-LBH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 1A
Current - Output
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.55436$2,388.59
500$9.20528$4,602.64
750$9.03039$6,772.79
1,250$8.83673$11,045.91
1,750$8.72358$15,266.26
2,500$8.61468$21,536.70
6,250$8.38030$52,376.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.35000$17.35
10$12.82600$128.26
25$11.68760$292.19
100$10.43720$1,043.72
Digi-Reel®
QuantityUnit PriceExt Price
1$16.85000$16.85
10$12.44700$124.47
25$11.34560$283.64
100$10.13300$1,013.30
* All Digi-Reel orders will add a $55.00 reeling fee.