BU9883FV-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BU9883FV-WE2
Choosing the Right Motor Driver

BD6994FV-GE2

DigiKey Part Number
846-BD6994FV-GE2TR-ND - Tape & Reel (TR)
846-BD6994FV-GE2CT-ND - Cut Tape (CT)
846-BD6994FV-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6994FV-GE2
Description
IC MOTOR DRIVER 4.5V-17V 16SSOPB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel 16-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD6994FV-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.2A
Voltage - Supply
4.5V ~ 17V
Voltage - Load
4.5V ~ 17V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.08000$7.08
10$5.07900$50.79
25$4.57680$114.42
100$4.02130$402.13
250$3.75576$938.94
500$3.59574$1,797.87
1,000$3.46411$3,464.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.80546$7,013.65
Manufacturers Standard Package