


BD6965NUX-TR | |
---|---|
DigiKey Part Number | 846-BD6965NUX-TR-ND - Tape & Reel (TR) 846-BD6965NUX-TRCT-ND - Cut Tape (CT) 846-BD6965NUX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6965NUX-TR |
Description | IC MOTOR DRIVER 2V-5.5V 8VSON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS PWM VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BD6965NUX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 800mA | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 0.4V ~ 7V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $6.79100 | $67.91 |
25 | $6.13760 | $153.44 |
100 | $5.42240 | $542.24 |
250 | $5.08048 | $1,270.12 |
500 | $4.87450 | $2,437.25 |
1,000 | $4.70500 | $4,705.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.45057 | $17,802.28 |
8,000 | $4.35601 | $34,848.08 |
12,000 | $4.30869 | $51,704.28 |