8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VSON
ROHM MOSFETs for DC-DC Converter & Load Switch Applications | Digi-Key Daily

BD6965NUX-TR

DigiKey Part Number
846-BD6965NUX-TR-ND - Tape & Reel (TR)
846-BD6965NUX-TRCT-ND - Cut Tape (CT)
846-BD6965NUX-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6965NUX-TR
Description
IC MOTOR DRIVER 2V-5.5V 8VSON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver BiCDMOS PWM VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BD6965NUX-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
BiCDMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
800mA
Voltage - Supply
2V ~ 5.5V
Voltage - Load
0.4V ~ 7V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,989
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.38000$9.38
10$6.79100$67.91
25$6.13760$153.44
100$5.42240$542.24
250$5.08048$1,270.12
500$4.87450$2,437.25
1,000$4.70500$4,705.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.45057$17,802.28
8,000$4.35601$34,848.08
12,000$4.30869$51,704.28
Manufacturers Standard Package