TSSOF6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD69060GFT-TL

DigiKey Part Number
846-BD69060GFT-TLTR-ND - Tape & Reel (TR)
846-BD69060GFT-TLCT-ND - Cut Tape (CT)
846-BD69060GFT-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD69060GFT-TL
Description
THE BD69060GFT IS A 5V SINGLE-PH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 6-TSSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
1.8V ~ 5.5V
Voltage - Load
0.16V ~ 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
6-TSSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,904
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.32000$8.32
10$5.99600$59.96
25$5.41720$135.43
100$4.77350$477.35
250$4.46728$1,116.82
500$4.28272$2,141.36
1,000$4.13065$4,130.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.94287$11,828.61
6,000$3.85098$23,105.88
9,000$3.80494$34,244.46
15,000$3.75395$56,309.25
21,000$3.72417$78,207.57
Manufacturers Standard Package