
BD6670FM-E2 | |
|---|---|
DigiKey Part Number | BD6670FM-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6670FM-E2 |
Description | IC MOTOR DRIVER 4.5V-5.5V 28HSOP |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 28-HSOP-M |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4V ~ 13.2V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP-M | |
Base Product Number |

