BU9883FV-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6563FV-LBE2

DigiKey Part Number
BD6563FV-LBE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6563FV-LBE2
Description
IC GATE DRVR LOW-SIDE 16SSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
3
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
10V ~ 25V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
600mA, 600mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.