


BD65496MUV-E2 | |
---|---|
DigiKey Part Number | BD65496MUV-E2TR-ND - Tape & Reel (TR) BD65496MUV-E2CT-ND - Cut Tape (CT) BD65496MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD65496MUV-E2 |
Description | IC MOTOR DRIVER 2.5V-5.5V 24VQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD65496MUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 1.8V ~ 16V | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.74000 | $22.74 |
10 | $16.98900 | $169.89 |
25 | $15.54160 | $388.54 |
100 | $13.95460 | $1,395.46 |
250 | $13.19704 | $3,299.26 |
500 | $12.74036 | $6,370.18 |
1,000 | $12.36470 | $12,364.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.96806 | $29,920.15 |
5,000 | $11.72905 | $58,645.25 |