
BD6510F-E2 | |
---|---|
DigiKey Part Number | BD6510F-E2TR-ND - Tape & Reel (TR) BD6510F-E2CT-ND - Cut Tape (CT) BD6510F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6510F-E2 |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6510F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.39000 | $22.39 |
10 | $16.67000 | $166.70 |
25 | $15.25240 | $381.31 |
100 | $13.68820 | $1,368.82 |
250 | $12.94300 | $3,235.75 |
500 | $12.49338 | $6,246.69 |
1,000 | $12.12360 | $12,123.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.73314 | $29,332.85 |
5,000 | $11.49783 | $57,489.15 |