
BD6425EFV-E2 | |
---|---|
DigiKey Part Number | 846-BD6425EFV-E2TR-ND - Tape & Reel (TR) 846-BD6425EFV-E2CT-ND - Cut Tape (CT) 846-BD6425EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6425EFV-E2 |
Description | IC MTR DRV BIPLR 19-42V 28HTSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Analog, PWM 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD6425EFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Analog, PWM | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 19V ~ 42V | |
Voltage - Load | 19V ~ 42V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.19000 | $79.19 |
10 | $61.67400 | $616.74 |
25 | $57.30800 | $1,432.70 |
100 | $52.50450 | $5,250.45 |
250 | $50.21456 | $12,553.64 |
500 | $48.83486 | $24,417.43 |
1,000 | $47.69876 | $47,698.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $41.72636 | $104,315.90 |