BD63860EFV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6425EFV-E2

DigiKey Part Number
846-BD6425EFV-E2TR-ND - Tape & Reel (TR)
846-BD6425EFV-E2CT-ND - Cut Tape (CT)
846-BD6425EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6425EFV-E2
Description
IC MTR DRV BIPLR 19-42V 28HTSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Analog, PWM 28-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD6425EFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Analog, PWM
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
19V ~ 42V
Voltage - Load
19V ~ 42V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,005
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$78.99000$78.99
10$61.51700$615.17
25$57.16160$1,429.04
100$52.37060$5,237.06
250$50.08644$12,521.61
500$48.71028$24,355.14
1,000$47.57708$47,577.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$41.61992$104,049.80
Manufacturers Standard Package