BD63860EFV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD63860EFV-E2
Choosing the Right Motor Driver

BD63875EFV-E2

DigiKey Part Number
BD63875EFV-E2TR-ND - Tape & Reel (TR)
BD63875EFV-E2CT-ND - Cut Tape (CT)
BD63875EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63875EFV-E2
Description
IC MTR DRV BIPLR 19-28V 28HTSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Serial 28-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD63875EFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Serial
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
19V ~ 28V
Voltage - Load
19V ~ 28V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$63.06000$63.06
10$48.78300$487.83
25$45.21000$1,130.25
100$41.27690$4,127.69
250$39.40232$9,850.58
500$38.27222$19,136.11
1,000$37.34249$37,342.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$36.36074$90,901.85
Manufacturers Standard Package