BD63860EFV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD63873EFV-E2

DigiKey Part Number
846-BD63873EFV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD63873EFV-E2
Description
IC MTR DRV BIPLR 19-28V 28HTSSOP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Serial 28-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD63873EFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Serial
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
700mA
Voltage - Supply
19V ~ 28V
Voltage - Load
19V ~ 28V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.

Alternate Purchasing Options

2,500In Stock
Purchasing Option
2,092In Stock
Purchasing Option