
BD63800MUF-CE2 | |
---|---|
DigiKey Part Number | 846-BD63800MUF-CE2TR-ND - Tape & Reel (TR) 846-BD63800MUF-CE2CT-ND - Cut Tape (CT) 846-BD63800MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63800MUF-CE2 |
Description | 40V MAX, LOW-CONSUMPTION BIPOLAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI VQFN32FBV050 |
Datasheet | Datasheet |
EDA/CAD Models | BD63800MUF-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | - | |
Current - Output | 1.21A | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | 7V (Max) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN32FBV050 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.41000 | $34.41 |
10 | $26.06300 | $260.63 |
25 | $23.97480 | $599.37 |
100 | $21.67810 | $2,167.81 |
250 | $20.58196 | $5,145.49 |
500 | $19.92160 | $9,960.80 |
1,000 | $19.37813 | $19,378.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.80432 | $47,010.80 |