BD63572MUV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD63572MUV-E2

DigiKey Part Number
846-BD63572MUV-E2TR-ND - Tape & Reel (TR)
846-BD63572MUV-E2CT-ND - Cut Tape (CT)
846-BD63572MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63572MUV-E2
Description
DUAL H-BRIDGE DRIVER HIGH-SPEED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS PWM VQFN20PV3535
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
DMOS
Step Resolution
-
Applications
Appliance
Current - Output
1A
Voltage - Supply
2.5V ~ 3.6V
Voltage - Load
2V ~ 9V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
VQFN20PV3535
Base Product Number
In-Stock: 4,332
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.47000$18.47
10$13.70400$137.04
25$12.50360$312.59
100$11.18500$1,118.50
250$10.55608$2,639.02
500$10.17704$5,088.52
1,000$9.86502$9,865.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.18462$17,961.55
Manufacturers Standard Package