



BD63565EFV-E2 | |
|---|---|
DigiKey Part Number | BD63565EFV-E2TR-ND - Tape & Reel (TR) BD63565EFV-E2CT-ND - Cut Tape (CT) BD63565EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63565EFV-E2 |
Description | DUAL H-BRIDGE MOTOR DRIVER WHICH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 20-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63565EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 1A | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 1.8V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $17.41300 | $174.13 |
| 25 | $15.93000 | $398.25 |
| 100 | $14.30050 | $1,430.05 |
| 250 | $13.52404 | $3,381.01 |
| 500 | $13.24550 | $6,622.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.26326 | $30,658.15 |
| 5,000 | $12.01797 | $60,089.85 |


