
BD63536FJ-E2 | |
---|---|
DigiKey Part Number | 846-BD63536FJ-E2TR-ND - Tape & Reel (TR) 846-BD63536FJ-E2CT-ND - Cut Tape (CT) 846-BD63536FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63536FJ-E2 |
Description | IC REG CTRLR BUCK 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD63536FJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 30V | |
Frequency - Switching | Up to 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $9.89500 | $98.95 |
25 | $8.98920 | $224.73 |
100 | $7.99490 | $799.49 |
250 | $7.52044 | $1,880.11 |
500 | $7.23444 | $3,617.22 |
1,000 | $6.99918 | $6,999.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.80850 | $14,521.25 |