


BD63001AMUV-E2 | |
---|---|
DigiKey Part Number | BD63001AMUV-E2TR-ND - Tape & Reel (TR) BD63001AMUV-E2CT-ND - Cut Tape (CT) BD63001AMUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63001AMUV-E2 |
Description | IC MOTOR DRIVER 4.5V-5.5V 24VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD63001AMUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 30mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 6V ~ 28V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $14.78000 | $147.80 |
25 | $13.50200 | $337.55 |
100 | $12.09400 | $1,209.40 |
250 | $11.42280 | $2,855.70 |
500 | $11.01784 | $5,508.92 |
1,000 | $10.68465 | $10,684.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.36054 | $23,401.35 |