


BD6290EFV-E2 | |
---|---|
DigiKey Part Number | BD6290EFV-E2TR-ND - Tape & Reel (TR) BD6290EFV-E2CT-ND - Cut Tape (CT) BD6290EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6290EFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 24HTSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD6290EFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | 19V ~ 28V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.69000 | $31.69 |
10 | $23.95100 | $239.51 |
25 | $22.00880 | $550.22 |
100 | $19.87230 | $1,987.23 |
250 | $18.85344 | $4,713.36 |
500 | $18.23976 | $9,119.88 |
1,000 | $17.73461 | $17,734.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $17.31881 | $34,637.62 |
4,000 | $16.97663 | $67,906.52 |