
BD6232FP-EVAL-N | |
---|---|
DigiKey Part Number | BD6232FP-EVAL-N-ND |
Manufacturer | |
Manufacturer Product Number | BD6232FP-EVAL-N |
Description | EVAL BOARD FOR BD6232 |
Customer Reference | |
Detailed Description | BD6232 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | BD6232 | |
Primary Attributes | 1 H-Bridge Driver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |