



BD6225FP-E2 | |
---|---|
DigiKey Part Number | BD6225FP-E2TR-ND - Tape & Reel (TR) BD6225FP-E2CT-ND - Cut Tape (CT) BD6225FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6225FP-E2 |
Description | IC HALF BRIDGE DRVR 500MA 25HSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 25-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6225FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.5Ohm | |
Current - Output / Channel | 500mA | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 15V | |
Voltage - Load | 6V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 25-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $22.12527 | $44,250.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.66000 | $39.66 |
10 | $30.15100 | $301.51 |
25 | $27.78280 | $694.57 |
100 | $25.18070 | $2,518.07 |
250 | $23.93932 | $5,984.83 |
500 | $23.19132 | $11,595.66 |
1,000 | $22.57557 | $22,575.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.76000 | $39.76 |
10 | $30.22800 | $302.28 |
25 | $27.85360 | $696.34 |
100 | $25.24510 | $2,524.51 |
250 | $24.00056 | $6,000.14 |
500 | $23.25062 | $11,625.31 |
1,000 | $22.63331 | $22,633.31 |