BD6225FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD6225FP-E2
ROHM Europe BD62xx H-Bridge ICs | Digi-Key Daily
Choosing the Right Motor Driver

BD6222FP-E2

DigiKey Part Number
BD6222FP-E2TR-ND - Tape & Reel (TR)
BD6222FP-E2CT-ND - Cut Tape (CT)
BD6222FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6222FP-E2
Description
IC HALF BRIDGE DRIVER 2A 25HSOP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 25-HSOP
Datasheet
 Datasheet
EDA/CAD Models
BD6222FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
1Ohm
Current - Output / Channel
2A
Current - Peak Output
-
Voltage - Supply
6V ~ 15V
Voltage - Load
6V ~ 15V
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Fault Protection
Current Limiting, Over Temperature, Over Voltage, UVLO
Mounting Type
Surface Mount
Package / Case
25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package
25-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.68000$32.68
10$24.70400$247.04
25$22.71040$567.76
100$20.51660$2,051.66
250$19.47032$4,867.58
500$18.83960$9,419.80
1,000$18.32048$18,320.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$17.89332$35,786.64
4,000$17.54163$70,166.52
Manufacturers Standard Package