



BD6220HFP-TR | |
---|---|
DigiKey Part Number | BD6220HFPTR-ND - Tape & Reel (TR) BD6220HFPCT-ND - Cut Tape (CT) BD6220HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6220HFP-TR |
Description | IC HALF BRIDGE DRIVER 500MA HRP7 |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET HRP7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.5Ohm | |
Current - Output / Channel | 500mA | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 15V | |
Voltage - Load | 6V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.55000 | $29.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $16.03610 | $32,072.20 |
4,000 | $15.71460 | $62,858.40 |