BD83740HFP-MTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD83740HFP-MTR
Choosing the Right Motor Driver

BD6212HFP-TR

DigiKey Part Number
BD6212HFPTR-ND - Tape & Reel (TR)
BD6212HFPCT-ND - Cut Tape (CT)
BD6212HFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6212HFP-TR
Description
IC MOTOR DRIVER 3V-5.5V HRP7
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off HRP7
Datasheet
 Datasheet
EDA/CAD Models
BD6212HFP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
2A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
3V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
HRP-7 (7 Leads + Tab)
Supplier Device Package
HRP7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.18000$26.18
10$19.63300$196.33
25$17.99520$449.88
100$16.19400$1,619.40
250$15.33556$3,833.89
500$14.81810$7,409.05
1,000$14.39225$14,392.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.04178$28,083.56
4,000$13.75331$55,013.24
6,000$13.60883$81,652.98
Manufacturers Standard Package