


BD6212FP-E2 | |
---|---|
DigiKey Part Number | BD6212FP-E2TR-ND - Tape & Reel (TR) BD6212FP-E2CT-ND - Cut Tape (CT) BD6212FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6212FP-E2 |
Description | IC MOTOR DRIVER 3V-5.5V 25HSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 25-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6212FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 25-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
10 | $19.05000 | $190.50 |
25 | $17.45640 | $436.41 |
100 | $15.70350 | $1,570.35 |
250 | $14.86784 | $3,716.96 |
500 | $14.36366 | $7,181.83 |
1,000 | $13.94885 | $13,948.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.60748 | $27,214.96 |
4,000 | $13.32645 | $53,305.80 |
6,000 | $13.18574 | $79,114.44 |