


BD6210HFP-TR | |
---|---|
DigiKey Part Number | BD6210HFPTR-ND - Tape & Reel (TR) BD6210HFPCT-ND - Cut Tape (CT) BD6210HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6210HFP-TR |
Description | IC MOTOR DRIVER 3V-5.5V HRP7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD6210HFP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 500mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.49000 | $14.49 |
10 | $10.63600 | $106.36 |
25 | $9.67080 | $241.77 |
100 | $8.61150 | $861.15 |
250 | $8.10688 | $2,026.72 |
500 | $7.80246 | $3,901.23 |
1,000 | $7.55195 | $7,551.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.34570 | $14,691.40 |
4,000 | $7.17596 | $28,703.84 |
6,000 | $7.09098 | $42,545.88 |
10,000 | $6.99685 | $69,968.50 |