
BD62014AFS-E2 | |
---|---|
DigiKey Part Number | BD62014AFS-E2TR-ND - Tape & Reel (TR) BD62014AFS-E2CT-ND - Cut Tape (CT) BD62014AFS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62014AFS-E2 |
Description | IC MOTOR DRIVER 10V-18V 24SSOPA |
Customer Reference | |
Detailed Description | Motor Driver Parallel 24-SSOP-A |
Datasheet | Datasheet |
EDA/CAD Models | BD62014AFS-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 10V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP-A | |
Base Product Number |