
BD3020HFP-TR | |
---|---|
DigiKey Part Number | 846-BD3020HFP-TR-ND - Tape & Reel (TR) 846-BD3020HFP-TRCT-ND - Cut Tape (CT) 846-BD3020HFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3020HFP-TR |
Description | IC REG LINEAR 5V 500MA HRP7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD3020HFP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Reset, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.11000 | $37.11 |
10 | $28.21300 | $282.13 |
25 | $25.97320 | $649.33 |
100 | $23.51470 | $2,351.47 |
250 | $22.34244 | $5,585.61 |
500 | $21.63582 | $10,817.91 |
1,000 | $21.05432 | $21,054.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.74862 | $17,497.24 |
4,000 | $8.55291 | $34,211.64 |
6,000 | $8.45485 | $50,729.10 |