
BD57021MWV-E2 | |
---|---|
DigiKey Part Number | 846-BD57021MWV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD57021MWV-E2 |
Description | IC WIRELESS PWR TX UQFN040V5050 |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC UQFN040V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BD57021MWV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless Power Transmitter | |
Current - Supply | 15mA | |
Voltage - Supply | 4.2V ~ 5.3V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 | |
Base Product Number |