
BD5467GUL-E2 | |
---|---|
DigiKey Part Number | 846-BD5467GUL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD5467GUL-E2 |
Description | IC AMP CLASS D MONO 700MW 9VCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-VCSP50L1 (1.7x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | BD5467GUL-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-VCSP50L1 (1.7x1.7) | |
Package / Case | 9-UFBGA, CSPBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.61549 | $16,846.47 |
6,000 | $5.49250 | $32,955.00 |
9,000 | $5.43091 | $48,878.19 |
15,000 | $5.36270 | $80,440.50 |