
BD5413EFV-E2 | |
|---|---|
DigiKey Part Number | BD5413EFV-E2TR-ND - Tape & Reel (TR) BD5413EFV-E2CT-ND - Cut Tape (CT) BD5413EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5413EFV-E2 |
Description | IC AMP CLASS D STER 5W 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD5413EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 6Ohm | |
Voltage - Supply | 6V ~ 10.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP-B | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.83477 | $53,669.54 |

