
BD52E33G-TR | |
---|---|
DigiKey Part Number | BD52E33G-TR-ND - Tape & Reel (TR) BD52E33G-CT-ND - Cut Tape (CT) BD52E33G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E33G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.39600 | $23.96 |
25 | $2.13360 | $53.34 |
100 | $1.84810 | $184.81 |
250 | $1.71160 | $427.90 |
500 | $1.62912 | $814.56 |
1,000 | $1.56120 | $1,561.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.47723 | $4,431.69 |
6,000 | $1.43618 | $8,617.08 |
9,000 | $1.41561 | $12,740.49 |
15,000 | $1.39283 | $20,892.45 |
21,000 | $1.37951 | $28,969.71 |
30,000 | $1.36671 | $41,001.30 |