
BD52E32G-MTR | |
---|---|
DigiKey Part Number | 846-BD52E32G-MTR-ND - Tape & Reel (TR) 846-BD52E32G-MCT-ND - Cut Tape (CT) 846-BD52E32G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E32G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.54700 | $35.47 |
25 | $3.18240 | $79.56 |
100 | $2.77610 | $277.61 |
250 | $2.58252 | $645.63 |
500 | $2.46592 | $1,232.96 |
1,000 | $2.36994 | $2,369.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.25126 | $6,753.78 |
6,000 | $2.19319 | $13,159.14 |
9,000 | $2.16411 | $19,476.99 |
15,000 | $2.13189 | $31,978.35 |
21,000 | $2.11306 | $44,374.26 |
30,000 | $2.09495 | $62,848.50 |