BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5239G-TR

DigiKey Part Number
846-BD5239G-TR-ND - Tape & Reel (TR)
846-BD5239G-TRCT-ND - Cut Tape (CT)
846-BD5239G-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5239G-TR
Description
IC DETECTOR VOLT 3.9V ODRN 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD5239G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.99200$19.92
25$1.76840$44.21
100$1.52620$152.62
250$1.41032$352.58
500$1.34016$670.08
1,000$1.28246$1,282.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.99772$2,993.16
Manufacturers Standard Package