
BD5236G-TR | |
---|---|
DigiKey Part Number | 846-BD5236G-TR-ND - Tape & Reel (TR) 846-BD5236G-CT-ND - Cut Tape (CT) 846-BD5236G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5236G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5236G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.98700 | $19.87 |
25 | $1.76360 | $44.09 |
100 | $1.52230 | $152.23 |
250 | $1.40672 | $351.68 |
500 | $1.33676 | $668.38 |
1,000 | $1.27919 | $1,279.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.20814 | $3,624.42 |
6,000 | $1.17337 | $7,040.22 |
9,000 | $1.15595 | $10,403.55 |
15,000 | $1.13665 | $17,049.75 |
21,000 | $1.12538 | $23,632.98 |
30,000 | $1.11454 | $33,436.20 |
75,000 | $1.09118 | $81,838.50 |