
BD5228G-2MTR | |
|---|---|
DigiKey Part Number | BD5228G-2MTR-ND - Tape & Reel (TR) BD5228G-2MCT-ND - Cut Tape (CT) BD5228G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5228G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.55700 | $25.57 |
| 25 | $2.27880 | $56.97 |
| 100 | $1.97320 | $197.32 |
| 250 | $1.82780 | $456.95 |
| 500 | $1.74016 | $870.08 |
| 1,000 | $1.66798 | $1,667.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57894 | $4,736.82 |
| 6,000 | $1.53532 | $9,211.92 |
| 9,000 | $1.51350 | $13,621.50 |
| 15,000 | $1.48930 | $22,339.50 |
| 21,000 | $1.47516 | $30,978.36 |
| 30,000 | $1.46157 | $43,847.10 |

