
BD5226NVX-2CTL | |
|---|---|
DigiKey Part Number | 846-BD5226NVX-2CTLTR-ND - Tape & Reel (TR) 846-BD5226NVX-2CTLCT-ND - Cut Tape (CT) 846-BD5226NVX-2CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5226NVX-2CTL |
Description | NANO ENERGY, 2.6V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSON004R1010 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 27.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004R1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.48181 | $17,409.05 |

