
BD5222G-1TR | |
|---|---|
DigiKey Part Number | 846-BD5222G-1TR-ND - Tape & Reel (TR) 846-BD5222G-1TRCT-ND - Cut Tape (CT) 846-BD5222G-1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5222G-1TR |
Description | NANO ENERGY, 2.2V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 38.9ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.77600 | $17.76 |
| 25 | $1.57200 | $39.30 |
| 100 | $1.35160 | $135.16 |
| 250 | $1.24672 | $311.68 |
| 500 | $1.18324 | $591.62 |
| 1,000 | $1.13103 | $1,131.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06663 | $3,199.89 |
| 6,000 | $1.03507 | $6,210.42 |
| 9,000 | $1.01927 | $9,173.43 |
| 15,000 | $1.00177 | $15,026.55 |
| 21,000 | $0.99154 | $20,822.34 |
| 30,000 | $0.98171 | $29,451.30 |


