


BD50HC0VEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD50HC0VEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD50HC0VEFJ-CE2CT-ND - Cut Tape (CT) 846-BD50HC0VEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50HC0VEFJ-CE2 |
Description | IC REG LINEAR 5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 8V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.2V @ 1A | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.57089 | $13,927.23 |

