
RBR5L30ADDTE25 | |
---|---|
DigiKey Part Number | 846-RBR5L30ADDTE25TR-ND - Tape & Reel (TR) 846-RBR5L30ADDTE25CT-ND - Cut Tape (CT) 846-RBR5L30ADDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5L30ADDTE25 |
Description | DIODE SCHOTTKY 30V 5A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $5.15700 | $51.57 |
100 | $3.84930 | $384.93 |
500 | $2.98322 | $1,491.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.30549 | $3,458.23 |
3,000 | $2.15128 | $6,453.84 |
4,500 | $2.14553 | $9,654.89 |
7,500 | $2.06457 | $15,484.27 |
10,500 | $1.89095 | $19,854.97 |
37,500 | $1.87827 | $70,435.12 |