


BD50C0AWFP-E2 | |
---|---|
DigiKey Part Number | BD50C0AWFP-E2TR-ND - Tape & Reel (TR) BD50C0AWFP-E2CT-ND - Cut Tape (CT) BD50C0AWFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50C0AWFP-E2 |
Description | IC REG LINEAR 5V 1A TO252-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD50C0AWFP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $11.76600 | $117.66 |
25 | $10.71680 | $267.92 |
100 | $9.56010 | $956.01 |
250 | $9.00912 | $2,252.28 |
500 | $8.67706 | $4,338.53 |
1,000 | $8.40347 | $8,403.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.17840 | $16,356.80 |
4,000 | $7.99314 | $31,972.56 |
6,000 | $7.90037 | $47,402.22 |
10,000 | $7.79758 | $77,975.80 |