
BD49K30G-TL | |
|---|---|
DigiKey Part Number | BD49K30G-TLTR-ND - Tape & Reel (TR) BD49K30G-TLCT-ND - Cut Tape (CT) BD49K30G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49K30G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD49K30G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.68500 | $16.85 |
| 25 | $1.49320 | $37.33 |
| 100 | $1.28420 | $128.42 |
| 250 | $1.18388 | $295.97 |
| 500 | $1.12338 | $561.69 |
| 1,000 | $1.07365 | $1,073.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01226 | $3,036.78 |
| 6,000 | $0.98221 | $5,893.26 |
| 9,000 | $0.96717 | $8,704.53 |
| 15,000 | $0.95049 | $14,257.35 |
| 21,000 | $0.94074 | $19,755.54 |
| 30,000 | $0.93137 | $27,941.10 |
| 75,000 | $0.91119 | $68,339.25 |

