Parametric Equivalent
Parametric Equivalent

BD49E29G-MTR | |
|---|---|
DigiKey Part Number | 846-BD49E29G-MTR-ND - Tape & Reel (TR) 846-BD49E29G-MCT-ND - Cut Tape (CT) 846-BD49E29G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49E29G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.16291 | $6,488.73 |
| 6,000 | $2.10672 | $12,640.32 |
| 9,000 | $2.07859 | $18,707.31 |
| 15,000 | $2.04739 | $30,710.85 |
| 21,000 | $2.02916 | $42,612.36 |
| 30,000 | $2.01165 | $60,349.50 |



