
BD48K59G-TL | |
---|---|
DigiKey Part Number | BD48K59G-TLTR-ND - Tape & Reel (TR) BD48K59G-TLCT-ND - Cut Tape (CT) BD48K59G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48K59G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48K59G-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.64600 | $16.46 |
25 | $1.46200 | $36.55 |
100 | $1.25700 | $125.70 |
250 | $1.15872 | $289.68 |
500 | $1.09930 | $549.65 |
1,000 | $1.05057 | $1,050.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99023 | $2,970.69 |
6,000 | $0.96072 | $5,764.32 |
9,000 | $0.94594 | $8,513.46 |
15,000 | $0.92956 | $13,943.40 |
21,000 | $0.91998 | $19,319.58 |
30,000 | $0.91078 | $27,323.40 |
75,000 | $0.89096 | $66,822.00 |