
BD48L25G-TL | |
---|---|
DigiKey Part Number | BD48L25G-TLTR-ND - Tape & Reel (TR) BD48L25G-TLCT-ND - Cut Tape (CT) BD48L25G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48L25G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48L25G-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.64200 | $16.42 |
25 | $1.45840 | $36.46 |
100 | $1.25380 | $125.38 |
250 | $1.15580 | $288.95 |
500 | $1.09650 | $548.25 |
1,000 | $1.04789 | $1,047.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.98770 | $2,963.10 |
6,000 | $0.95827 | $5,749.62 |
9,000 | $0.94353 | $8,491.77 |
15,000 | $0.92719 | $13,907.85 |
21,000 | $0.91764 | $19,270.44 |
30,000 | $0.90845 | $27,253.50 |
75,000 | $0.88868 | $66,651.00 |