
BD48K34G-TL | |
---|---|
DigiKey Part Number | BD48K34G-TLTR-ND - Tape & Reel (TR) BD48K34G-TLCT-ND - Cut Tape (CT) BD48K34G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48K34G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48K34G-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.47000 | $14.70 |
25 | $1.30400 | $32.60 |
100 | $1.11830 | $111.83 |
250 | $1.02932 | $257.33 |
500 | $0.97564 | $487.82 |
1,000 | $0.93154 | $931.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87699 | $2,630.97 |
6,000 | $0.85030 | $5,101.80 |
9,000 | $0.83694 | $7,532.46 |
15,000 | $0.82212 | $12,331.80 |
21,000 | $0.81347 | $17,082.87 |
30,000 | $0.80515 | $24,154.50 |
75,000 | $0.78722 | $59,041.50 |