
BD4843FVE-TR | |
---|---|
DigiKey Part Number | 846-BD4843FVE-TR-ND - Tape & Reel (TR) 846-BD4843FVE-CT-ND - Cut Tape (CT) 846-BD4843FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4843FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.63600 | $26.36 |
25 | $2.34840 | $58.71 |
100 | $2.03800 | $203.80 |
250 | $1.88884 | $472.21 |
500 | $1.79936 | $899.68 |
1,000 | $1.72554 | $1,725.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.63434 | $4,903.02 |
6,000 | $1.58972 | $9,538.32 |
9,000 | $1.56739 | $14,106.51 |
15,000 | $1.54263 | $23,139.45 |
21,000 | $1.52816 | $32,091.36 |
30,000 | $1.51425 | $45,427.50 |