
BD4831G-TR | |
---|---|
DigiKey Part Number | BD4831GTR-ND - Tape & Reel (TR) BD4831GCT-ND - Cut Tape (CT) BD4831GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4831G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.03600 | $20.36 |
25 | $1.81280 | $45.32 |
100 | $1.56420 | $156.42 |
250 | $1.44580 | $361.45 |
500 | $1.37452 | $687.26 |
1,000 | $1.31557 | $1,315.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.24282 | $3,728.46 |
6,000 | $1.20724 | $7,243.44 |
9,000 | $1.18941 | $10,704.69 |
15,000 | $1.16966 | $17,544.90 |
21,000 | $1.15812 | $24,320.52 |
30,000 | $1.14702 | $34,410.60 |