
BD4826FVE-TR | |
|---|---|
DigiKey Part Number | 846-BD4826FVE-TR-ND - Tape & Reel (TR) 846-BD4826FVE-CT-ND - Cut Tape (CT) 846-BD4826FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4826FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.35120 | $58.78 |
| 100 | $2.04060 | $204.06 |
| 250 | $1.89128 | $472.82 |
| 500 | $1.80166 | $900.83 |
| 1,000 | $1.72775 | $1,727.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.63643 | $4,909.29 |
| 6,000 | $1.59175 | $9,550.50 |
| 9,000 | $1.56939 | $14,124.51 |
| 15,000 | $1.54460 | $23,169.00 |
| 21,000 | $1.53011 | $32,132.31 |
| 30,000 | $1.51619 | $45,485.70 |

