BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4825G-TR

DigiKey Part Number
BD4825GTR-ND - Tape & Reel (TR)
BD4825GCT-ND - Cut Tape (CT)
BD4825GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4825G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,818
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.03600$20.36
25$1.81280$45.32
100$1.56420$156.42
250$1.44580$361.45
500$1.37452$687.26
1,000$1.31557$1,315.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.24282$3,728.46
6,000$1.20724$7,243.44
9,000$1.18941$10,704.69
15,000$1.16966$17,544.90
21,000$1.15812$24,320.52
30,000$1.14702$34,410.60
Manufacturers Standard Package